
Analog Devices LT1964ES5-BYP technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 340mV |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Voltage | -20V |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1964ES5-BYP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.