
Negative adjustable linear voltage regulator (LDO) with a 200mA output current capability. Features a wide input voltage range from -2.8V to -20V and an adjustable output voltage from -1.22V to -20V. Offers a low dropout voltage of 340mV and a high power supply rejection ratio (PSRR) of 54dB. Packaged in a compact 5-pin TSOT-23 surface-mount (SMD/SMT) case, measuring 2.9mm (L) x 1.75mm (W) x 0.9mm (H). Operates within a temperature range of -40°C to 125°C with a quiescent current of 30µA.
Analog Devices LT1964ES5-BYP#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 340mV |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 220mA |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -1.22V |
| Min Output Voltage | -20V |
| Max Supply Voltage | -20V |
| Min Supply Voltage | -2.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1964ES5-BYP#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
