
Negative linear voltage regulator (LDO) with adjustable output from -1.22V to -20V. Features a 200mA output current capability and a low dropout voltage of 340mV. Operates within a wide input voltage range of -20V to -1.9V and offers a high Power Supply Rejection Ratio (PSRR) of 54dB. Designed for automotive applications, this 5-pin TSOT-23 packaged component is lead-free, RoHS compliant, and supplied in a 2500-piece tape and reel.
Analog Devices LT1964ES5-BYP#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Voltage | -20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1964ES5-BYP#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
