
Automotive-grade negative adjustable linear voltage regulator (LDO) with a 200mA output current capability. Features a wide input voltage range from -20V to -1.6V and an adjustable output voltage from -20V to -1.22V. Offers a low dropout voltage of 340mV and a quiescent current of 30mA. Housed in a compact 5-pin TSOT-23 surface-mount package, this RoHS-compliant component operates across an extended temperature range of -40°C to 125°C.
Analog Devices LT1964ES5-SD#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 340mV |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 220mA |
| Max Input Voltage | -1.6V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -1.22V |
| Min Output Voltage | -20V |
| Max Supply Voltage | -20V |
| Min Supply Voltage | -2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 30mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1964ES5-SD#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
