
Negative linear voltage regulator (LDO) with adjustable output from -1.22V to -20V. Features 200mA output current, 340mV dropout voltage, and 54dB PSRR. Operates with a supply current of 30µA and a wide input voltage range of -1.9V to -20V. Housed in a 5-pin TSOT-23 package, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1964ES5-SD#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Voltage | -20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1964ES5-SD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
