Analog Devices LT1965EDD-1.5#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Voltage | 1.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965EDD-1.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
