
1.1A fixed output linear voltage regulator with 1.8V nominal output. Features 310mV dropout voltage and 1.2A minimum current limit. Operates from 1.8V to 20V input voltage. Offers 75dB power supply rejection ratio. Packaged in 8-pin DFN, lead-free, and RoHS compliant.
Analog Devices LT1965EDD-1.8#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965EDD-1.8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
