Adjustable positive linear voltage regulator IC with 1.1A maximum output current. Features a low dropout voltage of 310mV and a wide input voltage range from 1.8V to 20V. Offers adjustable output voltage from 1.2V up to 19.5V. Operates with a quiescent current of 500µA and provides 75dB PSRR. Packaged in a compact 3mm x 3mm x 0.7mm DFN for efficient integration.
Analog Devices LT1965EDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 19.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 19.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
