
Adjustable linear voltage regulator IC with 1.1A output current and 310mV dropout voltage. Features a maximum input voltage of 20V and a minimum input voltage of 1.8V, with an adjustable output voltage range from 1.2V to 19.5V. Offers a 75dB power supply rejection ratio and operates within a temperature range of -40°C to 125°C. Packaged in a DFN form factor, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1965EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 19.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Voltage | 19.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
