
Positive linear voltage regulator IC offering a fixed 3.3V output at 1.1A. Features a low dropout voltage of 310mV and a minimum current limit of 1.2A. Operates with an input voltage range from 1.8V to 20V and a typical supply current of 500µA. Boasts a Power Supply Rejection Ratio (PSRR) of 75dB and a wide operating temperature range of -40°C to 125°C. Packaged in an 8-MSOP configuration, this RoHS compliant component is supplied in tubes of 50 units.
Analog Devices LT1965EMS8E-3.3#PBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965EMS8E-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
