Analog Devices LT1965HQ#PBF technical specifications.
| Package/Case | TO-263-6 |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.1A |
| Output Voltage | 19.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965HQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.