
1.1A fixed output linear voltage regulator with a 3.3V nominal output. Features a low dropout voltage of 310mV and a minimum current limit of 1.2A. Operates with a maximum input voltage of 20V and a minimum input voltage of 1.8V. This RoHS compliant component offers a 75dB power supply rejection ratio and a 500µA operating supply current. Packaged in an 8-pin DFN, it is suitable for operation between -40°C and 125°C.
Analog Devices LT1965IDD-3.3#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965IDD-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
