
Adjustable Linear Voltage Regulator (LDO) IC with 1.1A output current and a maximum output voltage of 19.5V. Features a low dropout voltage of 310mV and a minimum current limit of 1.2A. Operates across a wide temperature range from -40°C to 125°C. This surface mount component is housed in an 8-MSOP package and supplied on tape and reel. RoHS compliant.
Analog Devices LT1965IMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.1A |
| Output Voltage | 19.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965IMS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
