
Adjustable 1.5A DC/DC buck controller in a 16-pin TSSOP package. Features a wide input voltage range from 3.3V to 60V, with an adjustable output voltage up to 54V. Operates efficiently across a broad temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component provides a single, non-synchronous output.
Analog Devices LT1977IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 54V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1977IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
