
Single-channel, differential amplifier IC with Rail-to-Rail output. Features a 105kHz -3dB bandwidth and 100kHz gain bandwidth product. Offers a 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operates from a 2.4V to 36V single supply or ±1.35V to ±18V dual supply. Packaged in an 8-pin SOIC, lead-free and RoHS compliant.
Analog Devices LT1990ACS8#TRPBF technical specifications.
| -3db Bandwidth | 105kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 5.2mV |
| Input Resistance | 2MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1990ACS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
