
Single-channel differential operational amplifier featuring a 105kHz -3dB bandwidth and 100kHz nominal gain bandwidth product. This IC offers a 5.2mV maximum input offset voltage and 2MΩ input resistance. Operating across a wide supply voltage range from 1.35V to 36V, it provides 60dB common mode rejection and 80dB power supply rejection. The device is housed in a PDSO8 package and delivers 22mA output current per channel.
Analog Devices LT1990CS8 technical specifications.
| -3db Bandwidth | 105kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 5.2mV |
| Input Resistance | 2MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.55V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1990CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
