
Micropower differential amplifier featuring a 105kHz -3dB bandwidth and 100kHz gain bandwidth product. This single-amplifier IC offers a 5.2mV input offset voltage, 2MΩ input resistance, and 60dB common mode rejection ratio. Operating with a dual supply voltage range of 1.35V to 18V or a single supply from 2.4V to 36V, it consumes a maximum of 170µA supply current. Packaged in an 8-pin SOIC, this RoHS compliant component delivers 22mA output current per channel and a 0.55V/µs slew rate.
Analog Devices LT1990CS8#PBF technical specifications.
| -3db Bandwidth | 105kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 105kHz |
| Height | 1.498mm |
| Input Offset Voltage (Vos) | 5.2mV |
| Input Resistance | 2MR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 170uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1990CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
