
Differential amplifier IC featuring a 105kHz -3dB bandwidth and 100kHz nominal gain bandwidth product. This single-channel, general-purpose amplifier operates with a wide supply voltage range from 1.35V to 36V, supporting dual supplies up to ±18V. Key specifications include a 60dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, and a 0.55V/µs slew rate. The device offers a 2MΩ input resistance and 22mA output current per channel, housed in a lead-free, RoHS compliant SOIC package.
Analog Devices LT1990CS8#TRPBF technical specifications.
| -3db Bandwidth | 105kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 5.2mV |
| Input Resistance | 2MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1990CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
