
Single-channel, Rail-to-Rail Output Differential Amplifier IC with a 105kHz -3dB Bandwidth and 100kHz Gain Bandwidth Product. Features include a 60dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, and a 0.55V/µs Slew Rate. Operates from a 3V dual supply voltage, with a maximum dual supply voltage of 18V and a maximum supply voltage of 36V. Input offset voltage is 5.2mV with 2MΩ input resistance. Packaged in an 8-pin SOIC N package, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LT1990IS8#PBF technical specifications.
| -3db Bandwidth | 105kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 5.2mV |
| Input Resistance | 2MR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1990IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
