
Single-channel, rail-to-rail output operational amplifier with a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. Features low input bias current of 2.5nA and 15µV input offset voltage. Offers high common mode rejection ratio of 75dB and power supply rejection ratio of 105dB. Operates from a 1.35V to 18V dual supply or 2.7V to 36V single supply. Packaged in a 10-DFN surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1991ACDD#TRPBF technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1.17MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991ACDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
