
Single-channel operational amplifier featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. Offers a low input offset voltage of 50µV and 2.5nA input bias current. Operates with dual supply voltages from 1.35V to 18V or single supply from 2.4V to 40V. Delivers 21mA output current per channel with a 0.12V/µs slew rate. High 105dB PSRR and 60dB CMRR ensure signal integrity. Packaged in MSOP.
Analog Devices LT1991CMS technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 1.17MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1991CMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
