
Single-channel, rail-to-rail output operational amplifier featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. This integrated circuit offers a low input bias current of 2.5nA and input offset voltage of 50µV, with an input resistance of 1.17MΩ. Operating from a minimum supply voltage of 1.35V up to a maximum of 40V, it provides a high power supply rejection ratio of 105dB and common mode rejection ratio of 60dB. The device delivers 21mA output current per channel with a slew rate of 0.12V/µs, packaged in a 10-MSOP configuration and supplied on tape and reel.
Analog Devices LT1991CMS#TRPBF technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 1.17MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991CMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
