
Precision, single-channel amplifier featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. Offers low input bias current of 2.5nA and input offset voltage of 50µV. Operates from a wide supply voltage range of 1.35V to 40V, with a low operating supply current of 130µA. Achieves high common mode rejection ratio of 70dB and power supply rejection ratio of 105dB. Packaged in MSOP for tape and reel distribution.
Analog Devices LT1991HMS#TRPBF technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 1.17MR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991HMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.