
Single-channel, general-purpose operational amplifier with a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. Features rail-to-rail output, 25µV input offset voltage, 2.5nA input bias current, and 1.17MΩ input resistance. Operates from a 1.35V to 18V dual supply or 2.7V to 36V single supply, with 130µA quiescent current and 21mA output current per channel. Offers 60dB CMRR and 105dB PSRR, with a 0.12V/µs slew rate. Packaged in a 10-pin DFN surface mount package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1991IDD#TRPBF technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 1.17MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Resistance | 1.17MR |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
