
Differential amplifier IC featuring an 800MHz -3dB bandwidth and 800MHz gain bandwidth product. This single-channel, dual-circuit amplifier offers a 1100V/µs slew rate and 45mA output current per channel. Operates from a 4V to 5.5V supply with 100mA typical supply current. The QFN EP package houses this RoHS compliant component with a 45dB CMRR and 55dB PSRR.
Analog Devices LT1993CUD-2#TRPBF technical specifications.
| -3db Bandwidth | 800MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 800MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 240R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800MHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Voltage Gain | 0.827dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1993CUD-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
