
Analog Devices LT1993IUD-2 technical specifications.
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 240R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| Voltage Gain | 0.827dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1993IUD-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
