
800MHz differential amplifier ADC driver featuring a 1100V/µs slew rate and 45mA output current per channel. This single-channel IC offers a 45dB common mode rejection ratio and 55dB power supply rejection ratio, operating from a 4V to 5.5V supply. With a 240Ω input resistance and 6.5mV input offset voltage, it provides low distortion and low noise performance. Packaged in QFN EP and supplied on tape and reel, this RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Analog Devices LT1993IUD-2#TRPBF technical specifications.
| -3db Bandwidth | 800MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 240R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800MHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Voltage Gain | 0.827dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1993IUD-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
