
Differential amplifier IC with a 70MHz gain bandwidth product and 65V/µs slew rate. Features a 700kΩ input resistance and 18µA input bias current. Operates from a 1.1875V to 12.6V supply range, with a maximum dual supply voltage of 6.3V. Offers 55dB CMRR and 69dB PSRR. Packaged in DFN for surface mounting.
Analog Devices LT1994CDD#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 700kR |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1875V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.8mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Resistance | 700kR |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1994CDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
