
Differential amplifier IC with a 70MHz bandwidth and 700kR input resistance. Features a 65V/µs slew rate, 85mA output current per channel, and 100dB voltage gain. Operates from a minimum dual supply voltage of 1.1875V up to a maximum of 6.3V, or single supply from 2.375V to 12.6V. Packaged in an 8-MSOP, this RoHS compliant component offers 55dB CMRR and 69dB PSRR.
Analog Devices LT1994CMS8#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 70MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 700kR |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1875V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.375V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.8mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Resistance | 700kR |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1994CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
