
Differential amplifier IC featuring a 70MHz bandwidth and Rail-to-Rail output. This single-channel, single-amplifier circuit offers a 65V/µs slew rate and 85mA output current. Operating from a minimum dual supply of 1.1875V to a maximum of 6.3V, or a single supply from 2.375V to 12.6V, it boasts a 700kR input resistance and 45uA input bias current. Packaged in DFN for surface mounting, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Analog Devices LT1994IDD#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 70MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 45uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 700kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1875V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.8mA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Supply Current | 13.3mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1994IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
