
Differential amplifier IC featuring a 70MHz bandwidth and 65V/µs slew rate. Offers 1 amplifier channel with 100dB voltage gain and 85mA output current per channel. Operates from a 2.375V to 12.6V supply range, with a typical supply current of 14.8mA. Packaged in an 8-pin MSOP, this component boasts a 55dB CMRR and 2mV input offset voltage.
Analog Devices LT1994IMS8#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 70MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 70MHz |
| Height | 0.86mm |
| Input Bias Current | 45uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 700kR |
| Length | 3mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1875V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 21.5mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.375V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.8mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 85mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Supply Current | 13.3mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 100dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1994IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
