
Differential amplifier IC with a 70MHz gain bandwidth product and 65V/µs slew rate. Features Rail-to-Rail Output, a 700kΩ input resistance, and 18µA input bias current. Operates with dual supply voltages from 1.1875V to 6.3V or single supply from 2.375V to 12.6V. Offers 55dB CMRR and 69dB PSRR, with an output current of 85mA per channel. Packaged in an 8-MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1994IMS8#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 700kR |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1875V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.375V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.8mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1994IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
