
Fully differential amplifier/driver featuring a 70MHz gain bandwidth product and 65V/µs slew rate. This single-channel, surface-mount integrated circuit offers low noise and low distortion performance. It operates from a minimum dual supply voltage of 1.1875V up to a maximum dual supply voltage of 6.3V, with a maximum single supply voltage of 12.6V. Key specifications include a 700kΩ input resistance, 18µA input bias current, and 3mV input offset voltage. The device boasts a 55dB common mode rejection ratio and a 69dB power supply rejection ratio.
Analog Devices LT1994MPDD#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 700kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1875V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.8mA |
| Output Current per Channel | 85mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1994MPDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
