Single-channel, general-purpose operational amplifier with a 32MHz -3dB bandwidth and 24MHz gain bandwidth product. Features a 1000V/µs slew rate and 120mA output current per channel. Operates from a 2.5V to 36V supply voltage range, with a maximum dual supply voltage of 15V. Offers a 65dB common mode rejection ratio and 78dB power supply rejection ratio. Packaged in a 10-MSOP configuration.
Analog Devices LT1995IMS#PBF technical specifications.
| -3db Bandwidth | 32MHz |
| Bandwidth | 32MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 24MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.1mA |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1995IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
