
Single-channel, programmable gain amplifier IC featuring a 560kHz gain bandwidth product and 38kHz -3dB bandwidth. This surface-mount device offers a low input bias current of 2.5nA and input offset voltage of 50µV, with a high input resistance of 650kΩ. Operating from dual supplies between 1.35V and 18V, or single supplies from 2.7V to 36V, it delivers 21mA output current per channel. Key performance metrics include 80dB common mode rejection ratio and 105dB power supply rejection ratio, with a slew rate of 0.12V/µs. Packaged in MSOP for surface-mount termination.
Analog Devices LT1996ACMS#PBF technical specifications.
| -3db Bandwidth | 38kHz |
| Bandwidth | 560kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 650kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1996ACMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
