
Precision, single-channel general-purpose amplifier featuring a 560kHz gain bandwidth product and 38kHz -3dB bandwidth. Boasts 80dB CMRR and 105dB PSRR, with low 2.5nA input bias current and 50µV input offset voltage. Operates from a dual supply range of 1.35V to 18V or a single supply of 2.7V to 36V, consuming 130µA quiescent current. Delivers 21mA output current per channel with a 0.12V/µs slew rate. Packaged in MSOP, 2500 units per tape and reel, and is RoHS compliant.
Analog Devices LT1996ACMS#TRPBF technical specifications.
| -3db Bandwidth | 38kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 650kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1996ACMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
