
Single-channel, rail-to-rail output amplifier featuring a 560kHz gain bandwidth product and 38kHz -3dB bandwidth. Offers selectable gain with a high 80dB Common Mode Rejection Ratio and 105dB Power Supply Rejection Ratio. Operates from ±1.35V to ±18V dual supplies or 2.7V to 36V single supplies, with a low 130µA operating supply current. Features 50µV input offset voltage, 5nA input bias current, and 650kΩ input resistance. Delivers 21mA output current per channel, with a slew rate of 0.12V/µs. Packaged in a 10-pin MSOP, this RoHS compliant component is suitable for automotive applications and operates from -40°C to 85°C.
Analog Devices LT1996AIMS#PBF technical specifications.
| -3db Bandwidth | 38kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 650kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1996AIMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
