Analog Devices LT1996CMS technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 50uV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 0.12V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1996CMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.