Single-channel, general-purpose operational amplifier with a 560kHz gain bandwidth product and 38kHz -3dB bandwidth. Features Rail-to-Rail output, 50µV input offset voltage, 5nA input bias current, and 650kΩ input resistance. Operates from a 2.7V to 36V single supply or ±1.35V to ±18V dual supply. Offers 70dB CMRR and 105dB PSRR, with a 0.12V/µs slew rate and 21mA output current per channel. Packaged in a 10-MSOP, this RoHS-compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT1996IMS#PBF technical specifications.
| -3db Bandwidth | 38kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 650kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1996IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
