General-purpose operational amplifier featuring a 560kHz gain bandwidth product and 38kHz -3dB bandwidth. This single-channel IC offers rail-to-rail output, a 0.12V/µs slew rate, and a low input bias current of 2.5nA with a 50µV input offset voltage. Operates with dual supply voltages from ±1.35V to ±9V or single supply from 2.7V to 36V. Housed in a 10-MSOP package, this RoHS-compliant component boasts a 70dB CMRR and 105dB PSRR.
Analog Devices LT1996IMS#TRPBF technical specifications.
| -3db Bandwidth | 38kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 650kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1996IMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
