
Dual-channel current sense amplifier with a 2MHz bandwidth and 20.04dB voltage gain. Features a 500µV input offset voltage, 137.5µA input bias current, and 20MΩ input resistance. Operates from a 4.5V to 5.5V supply, with a typical 5.8mA supply current. Offers 120dB common mode rejection ratio and 68dB power supply rejection ratio. Packaged in an SOIC case, this RoHS compliant component is suitable for general amplification applications.
Analog Devices LT1999CS8-10#PBF technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 137.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 20MR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 5.8mA |
| Voltage Gain | 20.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1999CS8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
