
Dual-channel current sense amplifier with a 2MHz -3dB bandwidth and 26.06dB voltage gain. Features a 20MR input resistance, 500µV input offset voltage, and 137.5µA input bias current. Operates from a 4.5V to 5.5V supply with a typical 5.8mA supply current. Offers 120dB common mode rejection ratio and 68dB power supply rejection ratio. Packaged in a SOIC8 case.
Analog Devices LT1999CS8-20#PBF technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 137.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 20MR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 5.8mA |
| Voltage Gain | 26.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1999CS8-20#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
