
High-performance current sense operational amplifier featuring a 2MHz bandwidth and 3V/µs slew rate. Offers a wide operating supply voltage range of 4.5V to 5.5V with a typical 5.8mA supply current. Achieves a 75dB Common Mode Rejection Ratio and 68dB Power Supply Rejection Ratio. Input offset voltage is 500µV with 137.5µA input bias current and 20MΩ input resistance. Packaged in an 8-MSOP for surface-mount applications, this RoHS compliant component operates from -55°C to 150°C.
Analog Devices LT1999MPS8-20#TRPBF technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 137.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 20MR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Voltage Gain | 26.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1999MPS8-20#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
