
Quad operational amplifier featuring a 200kHz gain bandwidth product and 120dB voltage gain. This general-purpose amplifier offers a 500µV maximum offset and 6nA input bias current. Operating from a minimum dual supply voltage of 1.15V up to a maximum of 22V, or a minimum single supply of 2.3V to a maximum of 44V, it provides 95dB CMRR and 100dB PSRR. The bipolar technology component is housed in a PDSO14 (SOIC) package and operates across a -40°C to 85°C temperature range.
Analog Devices LT2079AIS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 46uA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT2079AIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.