
Quad operational amplifier featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. This general-purpose amplifier offers a 120dB voltage gain and 92dB common mode rejection ratio. It operates with a wide dual supply voltage range from 1.15V to 22V, or single supply from 2.3V to 44V. The device exhibits a low input offset voltage of 110µV and 6nA input bias current. Packaged in a PDSO14 (SOIC) format, this bipolar technology component is suitable for operation between 0°C and 70°C.
Analog Devices LT2079CS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 47uA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT2079CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
