
Quad operational amplifier featuring a 200kHz gain bandwidth product and 120dB voltage gain. This general-purpose, bipolar IC offers a 700µV maximum offset and 6nA input bias current. Operating across a wide supply range from 2.3V to 44V (or ±1.15V to ±22V dual supply), it provides 92dB CMRR and 98dB PSRR. The component is housed in a 14-pin SOIC package with a slew rate of 0.07V/µs.
Analog Devices LT2079IS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 110uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 47uA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT2079IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
