
Quad, general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 120dB voltage gain. This precision op amp operates from a single supply voltage range of 2.3V to 44V, with a dual supply range of 1.15V to 22V. It offers a low input bias current of 6nA and an input offset voltage of 110µV, with a high common mode rejection ratio of 92dB and PSRR of 98dB. The device boasts a low operating supply current of 47µA and a slew rate of 0.07V/µs, suitable for applications requiring micropower consumption. Packaged in SOIC and supplied on tape and reel, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LT2079IS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 47uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT2079IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
