
Dual-channel, general-purpose operational amplifier featuring a 85kHz gain bandwidth product and 0.025V/µs slew rate. This BIFET technology amplifier offers a low input bias current of 3nA and input offset voltage of 70µV. It operates with a wide supply voltage range from 1.1V to 44V, exhibiting a 93dB common mode rejection ratio and 94dB power supply rejection ratio. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is ideal for various amplification applications.
Analog Devices LT2178ACS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 16uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.025V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT2178ACS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
