
Dual, single-supply precision operational amplifier featuring 17µA maximum operating supply current. Boasts 85kHz gain bandwidth product, 70µV input offset voltage, and 3nA input bias current. Offers 90dB common mode rejection ratio and 92dB power supply rejection ratio. Operates from a minimum supply voltage of 1.1V up to a maximum of 44V. Packaged in an 8-pin SOIC, suitable for operation between 0°C and 70°C.
Analog Devices LT2178CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Slew Rate | 0.025V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT2178CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
