
Dual-channel operational amplifier featuring BIFET technology. Achieves 116.9dB voltage gain with an 85kHz gain bandwidth product. Offers low input offset voltage of 70µV and 3nA input bias current. Operates with dual supply voltages from ±1.1V to ±22V or single supply from 2.2V to 44V. Provides 90dB common mode rejection ratio and 92dB power supply rejection ratio. Packaged in SOIC with a maximum operating temperature of 85°C.
Analog Devices LT2178IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Slew Rate | 0.025V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT2178IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
